
Texas Instruments UCC25600DRG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Voltage | 22.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25600DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
