
Texas Instruments UCC25600EVM-644 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 265V |
| Output Current | 12A |
| Output Power | 600W |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC25600EVM-644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
