
Wide vin LLC resonant controller with high-voltage start up enabling ultra-low standby power 14-SOIC -40 to 125
Texas Instruments UCC25630-1DDBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC25630-1DDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.