
The UCC25701NG4 is a DC/DC controller from Texas Instruments, supporting boost and flyback topologies. It operates at a maximum frequency of 700kHz and can supply up to 1A of output current. The device is designed to handle a maximum supply voltage of 15V and is packaged in a DIP14 package. The UCC25701NG4 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments UCC25701NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25701NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
