
The UCC25702PWG4 is a TSSOP14 DC/DC controller from Texas Instruments, operating at a maximum frequency of 700kHz and capable of delivering up to 1A of output current. It can handle a maximum supply voltage of 15V and is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP14 package and is RoHS compliant.
Texas Instruments UCC25702PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25702PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
