
Surface mount DC/DC controller IC supporting Boost and Flyback topologies. Features a maximum duty cycle of 93% and a fall time of 10ns. Operates within a supply voltage range of up to 15V, with a single output phase and a single output capable of 20mA at 300mV. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments UCC25705DG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
