
The UCC25705DGK is a single-phase boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a VSSOP package. The device has a maximum supply voltage of 15V and a maximum output current of 20mA. It is RoHS compliant and lead-free. The UCC25705DGK is a surface mount device.
Texas Instruments UCC25705DGK technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
