
The UCC25705DGKG4 is a VSSOP packaged DC/DC controller from Texas Instruments, operating between -40°C and 85°C. It features a maximum supply voltage of 15V and an output current of 20mA. The device has a maximum frequency of 4MHz and a duty cycle of 93%. It is RoHS compliant and available in a rail/Tube packaging with 80 units per package.
Texas Instruments UCC25705DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC25705 |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.