
The UCC25705DTR is a single-phase DC/DC controller from Texas Instruments, packaged in a SOIC-8 package and rated for operation between -40°C and 85°C. It is RoHS compliant and has a maximum supply voltage of 15V. The device has a single output phase and a maximum output current of 20mA, with an output voltage of 300mV. It is designed for use in boost and flyback topologies and is not a synchronous rectifier. The device is available in a tape and reel packaging with 2500 units per package.
Texas Instruments UCC25705DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
