The UCC25706DGKTR is a flyback DC/DC controller from Texas Instruments. It features a single output with a maximum current of 20mA and a package quantity of one per reel. The device operates over a temperature range of -40°C to 85°C and is packaged in a green, plastic VSSOP-8 package. The UCC25706DGKTR is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments UCC25706DGKTR technical specifications.
| Package/Case | MSOP |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DGKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.