
The UCC25706DGKTRG4 is a flyback/boost DC/DC controller from Texas Instruments. It is packaged in an MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle an output current of 20mA. The UCC25706DGKTRG4 is RoHS compliant and available in tape and reel packaging.
Texas Instruments UCC25706DGKTRG4 technical specifications.
| Package/Case | MSOP |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DGKTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
