Texas Instruments UCC25706DTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.