
Texas Instruments UCC25706P technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
