
Texas Instruments UCC25706QDRQ1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
