
Texas Instruments UCC2570NG4 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2570NG4 to view detailed technical specifications.
No datasheet is available for this part.
