Texas Instruments UCC25710EVM-654 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 410V |
| Output Current per Channel | 250mA |
| Output Voltage | 98V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25710EVM-654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.