
The UCC2580D-2 is a dual 300mA boost/flyback DC/DC controller from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V. The device features a maximum frequency of 1MHz and a quiescent current of 2.5mA.
Texas Instruments UCC2580D-2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 69% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Thickness | 1.58mm |
| Topology | Boost, Flyback |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2580D-2 to view detailed technical specifications.
No datasheet is available for this part.
