
The UCC2580DTR-3G4 is a dual output DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 16V. The device is packaged in a surface mount SOIC package and is available in quantities of 2500. The UCC2580DTR-3G4 is RoHS compliant and features a maximum output current of 300mA.
Texas Instruments UCC2580DTR-3G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC2580-3 |
| Topology | Boost, Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2580DTR-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
