
Texas Instruments UCC2583DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2583DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
