
Texas Instruments UCC2583N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2583N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
