Texas Instruments UCC2626DWTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2626DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.