Texas Instruments UCC2626NG4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 14.5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2626NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.