
High-performance half bridge gate driver IC featuring 3A output current and 120V operation. This surface mount component offers 2 channels with 2 outputs, supporting CMOS inputs and negative voltage handling. Key specifications include a 7ns fall time, 50ns propagation delay, and 8V UVLO. Operating within a -40°C to 140°C temperature range, it is RoHS compliant and packaged in an 8-SO PowerPAD HSOP.
Texas Instruments UCC27200ADDAR technical specifications.
| Package/Case | HSOP |
| Fall Time | 7ns |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Turn-On Delay Time | 7ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200ADDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
