
Texas Instruments UCC27200ADRCT technical specifications.
| Package/Case | SON |
| Channel Type | Independent |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.86W |
| Max Supply Current | 800uA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200ADRCT to view detailed technical specifications.
No datasheet is available for this part.
