
Texas Instruments UCC27200ADRMR technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200ADRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
