Dual-channel, 3A half-bridge gate driver with CMOS inputs, operating from an 8V to 17V supply. Features a 1MHz switching frequency, 20ns propagation delay, and 7ns fall time. This surface-mount component offers 3.3W power dissipation and operates across a -40°C to 140°C temperature range. Packaging is tape and reel, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27200DRMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DRMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
