High-performance half-bridge driver IC featuring 3A output current and 2 drivers. Operates from 8V to 17V supply voltage with a typical 12V operating voltage. Offers fast switching with 1ns turn-on/turn-off delay times and 7ns fall time. Supports up to 1MHz frequency with a 20ns propagation delay. Packaged in a compact VSON (SON-8) surface-mount package, this RoHS-compliant component is suitable for demanding applications.
Texas Instruments UCC27200DRMTG4 technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27200 |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DRMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.