
Automotive 3A half bridge gate driver with 120V capability. Features 8V UVLO, CMOS inputs, and 2 channels. Operates from 8V to 17V supply voltage with a typical 12V operating voltage. Delivers 3A output current with 7ns fall time and 1GHz frequency. Packaged in an 8-SO PowerPAD (HSOP) for surface mounting, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments UCC27200QDDARQ1 technical specifications.
| Package/Case | HSOP |
| Fall Time | 7ns |
| Frequency | 1GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200QDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
