
Dual-channel, 3A half-bridge gate driver IC designed for high-voltage applications. Features 8V undervoltage lockout (UVLO) and negative voltage handling. Delivers 3A output current with a propagation delay of 50ns and fall time of 7ns. Operates from a 12V supply voltage, with a maximum supply voltage of 17V and minimum of 8V. Packaged in an 8-pin SOIC for surface mounting, with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Rated for operation from -40°C to 140°C, this RoHS compliant component offers 1.3W power dissipation.
Texas Instruments UCC27201AD technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 7ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
