Dual-channel, half-bridge gate driver IC designed for high-voltage applications. Features 3A maximum output current and 120V operation. Includes 8V undervoltage lockout (UVLO) and negative voltage handling. Offers independent channel control with 7ns fall time and 50ns propagation delay. Packaged in an 8-SOIC surface-mount format, operating from -40°C to 140°C.
Texas Instruments UCC27201ADR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
