
High-performance 3A, 120V half-bridge gate driver IC featuring two channels for efficient power switching. Offers robust negative voltage handling and an 8V Under-Voltage Lockout (UVLO) for reliable operation. Delivers a 7ns fall time and 50ns propagation delay, supporting a wide operating supply voltage range of 8V to 17V. Packaged in a VSON surface-mount case, this lead-free and RoHS-compliant component operates from -40°C to 140°C with a maximum power dissipation of 3.3W.
Texas Instruments UCC27201ADRMR technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
