
Automotive half-bridge based peripheral driver IC, featuring 3-A peak output current and 120-V maximum voltage capability. Operates across an automotive temperature range of -40°C to 125°C with an 8-V undervoltage lockout (UVLO) and negative voltage handling. This 8-pin SO PowerPAD package (R-PDSO-G8) offers true output polarity and is AEC-Q100 screened. Nominal supply voltage is 12 V, with a range from 8 V to 17 V.
Texas Instruments UCC27201AQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 17 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27201AQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.