The UCC27201ATDA2 is a dual independent driver IC from Texas Instruments. It features a maximum operating temperature of 140°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and is not lead-free. It has a maximum output current of 3A and is packaged in a die format. The UCC27201ATDA2 is RoHS compliant and available in a rail/tube packaging with 10 units per package.
Texas Instruments UCC27201ATDA2 technical specifications.
| Package/Case | DIE |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ATDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.