The UCC27201ATDA3 is a dual independent driver IC from Texas Instruments, featuring a maximum output current of 3A and an operating temperature range of 0 to 140°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device is packaged in a die form and is available in quantities of 144 per rail/Tube packaging.
Texas Instruments UCC27201ATDA3 technical specifications.
| Package/Case | DIE |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ATDA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.