
Dual-channel, 3A half-bridge gate driver IC for high-voltage applications. Features a 120V maximum supply voltage, 1MHz maximum switching frequency, and 20ns propagation delay. Operates with a minimum supply voltage of 8V and includes an 8V UVLO. Offers a 7ns fall time and 1ns turn-on/turn-off delay times. Packaged in an 8-SOIC surface-mount case, this RoHS-compliant component is rated for -40°C to 140°C.
Texas Instruments UCC27201D technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
