
Dual-channel, high-side/low-side gate driver IC with 3A output current capability. Features a 1MHz switching frequency, 20ns propagation delay, and 1ns turn-on/turn-off delay times. Operates from an 8V to 17V supply voltage with a typical 12V operating voltage. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a maximum power dissipation of 1.3W and a maximum operating temperature of 140°C.
Texas Instruments UCC27201DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DG4 to view detailed technical specifications.
No datasheet is available for this part.
