
Dual-channel, half-bridge gate driver IC featuring 3A output current and 120V maximum supply voltage. Operates with a minimum supply voltage of 8V and a typical operating supply voltage of 12V, with an 8V UVLO. Offers independent channel control, 1MHz switching frequency, and fast switching speeds with 1ns turn-on/off delay times and 7ns fall time. This surface-mount SOIC package is RoHS compliant and operates across a wide temperature range of -40°C to 140°C.
Texas Instruments UCC27201DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
