
Texas Instruments UCC27210DDA technical specifications.
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.8V |
| Number of Channels | 2 |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC27210 |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27210DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
