
Texas Instruments UCC27210DPRT technical specifications.
| Fall Time | 400ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 46ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27210DPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
