
The UCC27210DRMR is a dual independent gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 140°C and is RoHS compliant. The device features a maximum output current of 4A and a propagation delay of 46ns. It is packaged in a lead-free VSON-8 package and is available in tape and reel quantities of 3000. The IC is suitable for use in power management applications.
Texas Instruments UCC27210DRMR technical specifications.
| Package/Case | VSON |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 46ns |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27210DRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
