
Texas Instruments UCC27211ADRMR technical specifications.
| Package/Case | VSON |
| Channel Type | Independent |
| Fall Time | 5.5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27211ADRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
