
The UCC27211AQDDARQ1 is an 8-channel half bridge based MOSFET driver from Texas Instruments. It operates within a temperature range of -40°C to 140°C and has a maximum supply current of 6.5mA. The device is available in a SO-8 package and is compliant with AEC-Q100. It has a nominal supply voltage of 12V and can handle a maximum supply voltage of 17V.
Texas Instruments UCC27211AQDDARQ1 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 17 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27211AQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.