The UCC27211DPRR is a dual gate driver IC from Texas Instruments, featuring independent channels with a fall time of 7ns. This device operates within a temperature range of -40°C to 140°C and is RoHS compliant. It can supply up to 4A of current and is packaged in a WSON-10 surface mount package.
Texas Instruments UCC27211DPRR technical specifications.
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 17V |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27211DPRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.