Datasheets.com
Datasheets.com
4A 120V Half Bridge Gate Driver, 8V UVLO, TTL, VSON
Texas Instruments

UCC27211DRMT

4A 120V Half Bridge Gate Driver, 8V UVLO, TTL, VSON

High-performance half-bridge gate driver IC featuring independent channels and 4A peak output current. Delivers 120V operation with an 8V undervoltage lockout (UVLO) and TTL-compatible inputs. Offers a 40ns propagation delay and 400ns fall time for efficient switching. Designed for surface mount applications in a compact 8-VSON package, operating from -40°C to 140°C.

PackageVSON
Current4A
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments UCC27211DRMT technical specifications.

General

Package/Case
VSON
Channel Type
Independent
Fall Time
400ns
Height
0.95mm
Lead Free
Lead Free
Length
4.1mm
Max Operating Temperature
140°C
Min Operating Temperature
-40°C
Max Output Current
4A
Max Supply Current
4.3mA
Max Supply Voltage
17V
Min Supply Voltage
8V
Mount
Surface Mount
Number of Channels
2
Number of Drivers
2
Number of Outputs
2
Operating Supply Voltage
12V
Output Current
4A
Package Quantity
250
Packaging
Tape and Reel
Propagation Delay
40ns
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Supply Current
4A
Thickness
900um
Turn-On Delay Time
40ns
Width
4.1mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments UCC27211DRMT Datasheet

Download the complete datasheet for Texas Instruments UCC27211DRMT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.