
Automotive-grade, half-bridge MOSFET driver with 4-A peak output current and 120-V high-side voltage capability. Features a 5-V undervoltage lockout (UVLO) and operates across a -40°C to 140°C temperature range. This 8-terminal, 8-SO PowerPAD package offers true output polarity and a nominal supply voltage of 12V, with a range of 7V to 17V. Designed for AEC-Q100 compliance, it provides robust power management for automotive applications.
Texas Instruments UCC27212AQDDARQ1 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 17 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27212AQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.