The UCC27212DPRR is a half bridge based MOSFET driver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 140°C and has a supply voltage of 7V to 17V. The device has 10 terminals and a dual terminal position. It is packaged in a 4mm x 4mm HVSON package and has a supply current of up to 6.5mA. The UCC27212DPRR is a single function device with a true output polarity.
Texas Instruments UCC27212DPRR technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 17 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27212DPRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.