
The UCC27212DPRT is a 10-pin half bridge based MOSFET driver from Texas Instruments with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a supply voltage range of 7 to 17V and a maximum supply current of 6.5mA. The device is available in an HVSON package and is designed for automotive applications. It has a true output polarity and is a single-function device. The UCC27212DPRT is a semiconductor integrated circuit used in power management applications.
Texas Instruments UCC27212DPRT technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 17 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27212DPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.