
High-efficiency predictive synchronous buck driver, featuring two channels and two outputs. Operates with a supply voltage range of 8.5V to 20V, delivering up to 4A maximum output current. Supports a maximum switching frequency of 500kHz with a fall time of 35ns. Packaged in a 14-HTSSOP for surface mounting, this RoHS compliant component operates from -40°C to 105°C.
Texas Instruments UCC27222PWP technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27222PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
