
The UCC27222 is a dual gate driver IC with a maximum output current of 3A and a maximum supply voltage of 20V. It is packaged in a HTSSOP package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 3W. The UCC27222 is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments UCC27222PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3mA |
| Max Power Dissipation | 3W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27222 |
| Supply Current | 100mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27222PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
