Automotive half bridge MOSFET driver, featuring 3-A peak output current and 120-V maximum supply voltage. Operates across a -40°C to 125°C temperature range, with a 5.5-V to 16-V supply voltage range and 5-V UVLO. Includes interlock and enable functions for robust control. Packaged in a 10-terminal S-PDSO-N10 configuration, meeting AEC-Q100 standards.
Texas Instruments UCC27282QDRCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 16 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27282QDRCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.